Part Details for T429H227J010ACTLVL by KEMET Corporation
Overview of T429H227J010ACTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429H227J010ACTLVL
T429H227J010ACTLVL CAD Models
T429H227J010ACTLVL Part Data Attributes
|
T429H227J010ACTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429H227J010ACTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 220uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T429H227J010ACTLVL
This table gives cross-reference parts and alternative options found for T429H227J010ACTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429H227J010ACTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH227J010CELD0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | T429H227J010ACTLVL vs TAZH227J010CELD0723 |
TAZH227J010LGMT0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | T429H227J010ACTLVL vs TAZH227J010LGMT0000 |
TAZH227J010LDSD0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | T429H227J010ACTLVL vs TAZH227J010LDSD0823 |
TAZH227J010CEMT0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | T429H227J010ACTLVL vs TAZH227J010CEMT0900 |
TAZH227J010CGMB0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | T429H227J010ACTLVL vs TAZH227J010CGMB0724 |
TAZH227J010LSLBT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429H227J010ACTLVL vs TAZH227J010LSLBT900 |
TAZH227J010CDSD0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | T429H227J010ACTLVL vs TAZH227J010CDSD0000 |
T429H227J010MH42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 220uF, 2915 | KEMET Corporation | T429H227J010ACTLVL vs T429H227J010MH42517610 |
TAZH227J010CLSD0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | T429H227J010ACTLVL vs TAZH227J010CLSD0800 |
TAZH227J010CDMT0824 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 220uF, 2915, | Kyocera AVX Components | T429H227J010ACTLVL vs TAZH227J010CDMT0824 |