Datasheets
T429H227J004MK4251WAFL by: KEMET Corporation

Tantalum Capacitor, Tantalum (dry/solid),

Part Details for T429H227J004MK4251WAFL by KEMET Corporation

Overview of T429H227J004MK4251WAFL by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Part Details for T429H227J004MK4251WAFL

T429H227J004MK4251WAFL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T429H227J004MK4251WAFL Part Data Attributes

T429H227J004MK4251WAFL KEMET Corporation
Buy Now Datasheet
Compare Parts:
T429H227J004MK4251WAFL KEMET Corporation Tantalum Capacitor, Tantalum (dry/solid),
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2915
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 220 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 200 mΩ
Height 2.79 mm
JESD-609 Code e0
Leakage Current 0.008 mA
Length 7.24 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method WAFFLE PACK
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 4 V
Ripple Current 346.4 mA
Size Code 2915
Surface Mount YES
Tan Delta 0.1
Terminal Finish Tin/Lead (Sn90Pb10)
Terminal Shape J BEND
Width 3.81 mm

Alternate Parts for T429H227J004MK4251WAFL

This table gives cross-reference parts and alternative options found for T429H227J004MK4251WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429H227J004MK4251WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TAZH227J004LGLZ0945 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2915, Kyocera AVX Components T429H227J004MK4251WAFL vs TAZH227J004LGLZ0945
T429H227J004AK7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, 2915 KEMET Corporation T429H227J004MK4251WAFL vs T429H227J004AK7005
T419H227J004TC42517610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, 2915 KEMET Corporation T429H227J004MK4251WAFL vs T419H227J004TC42517610
T419H227J004RK42527280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, 2915 KEMET Corporation T429H227J004MK4251WAFL vs T419H227J004RK42527280
T419H227J004BKTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, 2915, KEMET Corporation T429H227J004MK4251WAFL vs T419H227J004BKTLVL
TAZH227J004CEMD0824 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2915, Kyocera AVX Components T429H227J004MK4251WAFL vs TAZH227J004CEMD0824
TAZH227J004CFMD0900 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2915, Kyocera AVX Components T429H227J004MK4251WAFL vs TAZH227J004CFMD0900
TAZH227J004CLST0H45 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2915, Kyocera AVX Components T429H227J004MK4251WAFL vs TAZH227J004CLST0H45
TAZH227J004LWSZ0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 220uF, 2915, Kyocera AVX Components T429H227J004MK4251WAFL vs TAZH227J004LWSZ0023
TAZH227J004LRMC0700 Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 220uF, 2915, Kyocera AVX Components T429H227J004MK4251WAFL vs TAZH227J004LRMC0700

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T429H227J004MK4251WAFL by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T429H227J004MK4251WAFL by KEMET Corporation

Select Manufacturer
Which Manufacturer of T429H227J004MK4251WAFL would you like to use for your alert(s)?
  • Please alert me when T429H227J004MK4251WAFL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T429H227J004MK4251WAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T429H227J004MK4251WAFL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T429H227J004MK4251WAFL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T429H227J004MK4251WAFL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T429H227J004MK4251WAFL by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: