Part Details for T429H107K004MKTLVL7005 by KEMET Corporation
Overview of T429H107K004MKTLVL7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429H107K004MKTLVL7005
T429H107K004MKTLVL7005 CAD Models
T429H107K004MKTLVL7005 Part Data Attributes
|
T429H107K004MKTLVL7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429H107K004MKTLVL7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2915,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 180 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2915 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for T429H107K004MKTLVL7005
This table gives cross-reference parts and alternative options found for T429H107K004MKTLVL7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429H107K004MKTLVL7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZH107K004LKMC0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | T429H107K004MKTLVL7005 vs TAZH107K004LKMC0700 |
T409H107K004MB42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2915 | KEMET Corporation | T429H107K004MKTLVL7005 vs T409H107K004MB42517610 |
T409H107K004CC42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2915, CHIP | KEMET Corporation | T429H107K004MKTLVL7005 vs T409H107K004CC42517280 |
T409H107K004AK7280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2915, | KEMET Corporation | T429H107K004MKTLVL7005 vs T409H107K004AK7280 |
T497H107K004CB622A7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429H107K004MKTLVL7005 vs T497H107K004CB622A7610 |
T497H107K004BH6118 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429H107K004MKTLVL7005 vs T497H107K004BH6118 |
TAZH107K004LSLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 100uF, 2915, | Kyocera AVX Components | T429H107K004MKTLVL7005 vs TAZH107K004LSLB9H00 |
T429H107K004DK42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2915 | KEMET Corporation | T429H107K004MKTLVL7005 vs T429H107K004DK42517610 |
T429H107K004PH42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 100uF, 2915 | KEMET Corporation | T429H107K004MKTLVL7005 vs T429H107K004PH42507005 |
T497H107K004AH6315 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429H107K004MKTLVL7005 vs T497H107K004AH6315 |