Part Details for T429G685M025AKTLVL7005 by KEMET Corporation
Overview of T429G685M025AKTLVL7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429G685M025AKTLVL7005
T429G685M025AKTLVL7005 CAD Models
T429G685M025AKTLVL7005 Part Data Attributes
|
T429G685M025AKTLVL7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429G685M025AKTLVL7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T429G685M025AKTLVL7005
This table gives cross-reference parts and alternative options found for T429G685M025AKTLVL7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429G685M025AKTLVL7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09KK685MZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G685M025AKTLVL7005 vs CWR09KK685MZCBULK |
CWR29KC685MZGZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G685M025AKTLVL7005 vs CWR29KC685MZGZTR13 |
CWR09KK685MZCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G685M025AKTLVL7005 vs CWR09KK685MZCTR13 |
CWR09KK685MZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G685M025AKTLVL7005 vs CWR09KK685MZABULK |
CWR09KB685MZABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G685M025AKTLVL7005 vs CWR09KB685MZABULK |
T429G685M025MBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2711, | KEMET Corporation | T429G685M025AKTLVL7005 vs T429G685M025MBTLVL7005 |
CWR09KC685MZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G685M025AKTLVL7005 vs CWR09KC685MZCW |
194D685X0025G2H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | T429G685M025AKTLVL7005 vs 194D685X0025G2H |
T429G685M025PHTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2711, | KEMET Corporation | T429G685M025AKTLVL7005 vs T429G685M025PHTLVL7005 |
T429G685M025CBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 6.8uF, 2711, | KEMET Corporation | T429G685M025AKTLVL7005 vs T429G685M025CBTLVL7005 |