Datasheets
T429G157K004PBTLVL7610 by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711,

Part Details for T429G157K004PBTLVL7610 by KEMET Corporation

Overview of T429G157K004PBTLVL7610 by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

Part Details for T429G157K004PBTLVL7610

T429G157K004PBTLVL7610 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T429G157K004PBTLVL7610 Part Data Attributes

T429G157K004PBTLVL7610 KEMET Corporation
Buy Now Datasheet
Compare Parts:
T429G157K004PBTLVL7610 KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 2711
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 150 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 250 mΩ
Height 2.79 mm
JESD-609 Code e4
Leakage Current 0.006 mA
Length 6.73 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 4 V
Size Code 2611
Surface Mount YES
Tan Delta 0.1
Terminal Finish Gold (Au)
Terminal Shape J BEND
Width 2.79 mm

Alternate Parts for T429G157K004PBTLVL7610

This table gives cross-reference parts and alternative options found for T429G157K004PBTLVL7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429G157K004PBTLVL7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T429G157K004DBTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, KEMET Corporation T429G157K004PBTLVL7610 vs T429G157K004DBTLVL7280
T429G157K004RKTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, KEMET Corporation T429G157K004PBTLVL7610 vs T429G157K004RKTLVL7280
TAZG157K004CSLB9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2611, CHIP Kyocera AVX Components T429G157K004PBTLVL7610 vs TAZG157K004CSLB9000
T429G157K004DBTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, KEMET Corporation T429G157K004PBTLVL7610 vs T429G157K004DBTLVL
T429G157K004AHTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, KEMET Corporation T429G157K004PBTLVL7610 vs T429G157K004AHTLVL7280
T429G157K004BCTLVL7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, KEMET Corporation T429G157K004PBTLVL7610 vs T429G157K004BCTLVL7610
T429G157K004BKTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, KEMET Corporation T429G157K004PBTLVL7610 vs T429G157K004BKTLVL
TAZG157K004LBLD9000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2611, CHIP Kyocera AVX Components T429G157K004PBTLVL7610 vs TAZG157K004LBLD9000
T429G157K004MHTLVL7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, KEMET Corporation T429G157K004PBTLVL7610 vs T429G157K004MHTLVL7610
T429G157K004DKTLVL7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, KEMET Corporation T429G157K004PBTLVL7610 vs T429G157K004DKTLVL7610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T429G157K004PBTLVL7610 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T429G157K004PBTLVL7610 by KEMET Corporation

  • Please alert me when T429G157K004PBTLVL7610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T429G157K004PBTLVL7610 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T429G157K004PBTLVL7610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T429G157K004PBTLVL7610 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T429G157K004PBTLVL7610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T429G157K004PBTLVL7610 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: