Part Details for T429G157K004CHTLVL7610 by KEMET Corporation
Overview of T429G157K004CHTLVL7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429G157K004CHTLVL7610
T429G157K004CHTLVL7610 CAD Models
T429G157K004CHTLVL7610 Part Data Attributes
|
T429G157K004CHTLVL7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429G157K004CHTLVL7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 250 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T429G157K004CHTLVL7610
This table gives cross-reference parts and alternative options found for T429G157K004CHTLVL7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429G157K004CHTLVL7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG157K004LRLD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | T429G157K004CHTLVL7610 vs TAZG157K004LRLD9845 |
T429G157K004TK7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | KEMET Corporation | T429G157K004CHTLVL7610 vs T429G157K004TK7610 |
TAZG157K004LSLB90GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429G157K004CHTLVL7610 vs TAZG157K004LSLB90GC |
CWR19CK157KCGZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T429G157K004CHTLVL7610 vs CWR19CK157KCGZBULK |
T429G157K004BBTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | KEMET Corporation | T429G157K004CHTLVL7610 vs T429G157K004BBTLVL7280 |
CWR29CB157KBGABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G157K004CHTLVL7610 vs CWR29CB157KBGABULK |
CWR19CC157KBGZBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T429G157K004CHTLVL7610 vs CWR19CC157KBGZBULK |
T429G157K004MHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | KEMET Corporation | T429G157K004CHTLVL7610 vs T429G157K004MHTLVL7280 |
TAZG157K004CSLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | T429G157K004CHTLVL7610 vs TAZG157K004CSLB9945 |
TAZG157K004LBLB98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429G157K004CHTLVL7610 vs TAZG157K004LBLB98GC |