There are no models available for this part yet.
Overview of T429G157K004BKTLVL7610 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
CAD Models for T429G157K004BKTLVL7610 by KEMET Corporation
Part Data Attributes for T429G157K004BKTLVL7610 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2711
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
250 mΩ
|
Height
|
2.79 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.006 mA
|
Length
|
6.73 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Size Code
|
2611
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
J BEND
|
Width
|
2.79 mm
|
Alternate Parts for T429G157K004BKTLVL7610
This table gives cross-reference parts and alternative options found for T429G157K004BKTLVL7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429G157K004BKTLVL7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429G157K004TK7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | KEMET Corporation | T429G157K004BKTLVL7610 vs T429G157K004TK7610 |
TAZG157K004LRLD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | T429G157K004BKTLVL7610 vs TAZG157K004LRLD9845 |
TAZG157K004CBLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T429G157K004BKTLVL7610 vs TAZG157K004CBLB9045 |
TAZG157K004LRLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | T429G157K004BKTLVL7610 vs TAZG157K004LRLB9945 |
T429G157K004TC42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | KEMET Corporation | T429G157K004BKTLVL7610 vs T429G157K004TC42507610 |
TAZG157K004CRLD99GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429G157K004BKTLVL7610 vs TAZG157K004CRLD99GC |
TAZG157K004CBLD9HGC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429G157K004BKTLVL7610 vs TAZG157K004CBLD9HGC |
T429G157K004BHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | KEMET Corporation | T429G157K004BKTLVL7610 vs T429G157K004BHTLVL7280 |
T429G157K004BCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | KEMET Corporation | T429G157K004BKTLVL7610 vs T429G157K004BCTLVL7610 |
TAZG157K004CRLB9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, | Kyocera AVX Components | T429G157K004BKTLVL7610 vs TAZG157K004CRLB9945 |