Part Details for T429G156J020DHTLVL7610 by KEMET Corporation
Overview of T429G156J020DHTLVL7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429G156J020DHTLVL7610
T429G156J020DHTLVL7610 CAD Models
T429G156J020DHTLVL7610 Part Data Attributes
|
T429G156J020DHTLVL7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429G156J020DHTLVL7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2611 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T429G156J020DHTLVL7610
This table gives cross-reference parts and alternative options found for T429G156J020DHTLVL7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429G156J020DHTLVL7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09JK156JCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2711, CHIP | Kyocera AVX Components | T429G156J020DHTLVL7610 vs CWR09JK156JCABULK |
TAZG156J020CBLB9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T429G156J020DHTLVL7610 vs TAZG156J020CBLB9H00 |
TAZG156J020CSST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T429G156J020DHTLVL7610 vs TAZG156J020CSST0845 |
TAZG156J020CLSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T429G156J020DHTLVL7610 vs TAZG156J020CLSC0045 |
CWR09JK156JAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T429G156J020DHTLVL7610 vs CWR09JK156JAW |
TAZG156J020CLLD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T429G156J020DHTLVL7610 vs TAZG156J020CLLD0H45 |
TAZG156J020CBST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T429G156J020DHTLVL7610 vs TAZG156J020CBST0923 |
TAZG156J020LSLD98GC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429G156J020DHTLVL7610 vs TAZG156J020LSLD98GC |
TAZG156J020CRST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T429G156J020DHTLVL7610 vs TAZG156J020CRST0824 |
TAZG156J020CKSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 15uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T429G156J020DHTLVL7610 vs TAZG156J020CKSD0845 |