T429G107M010ABTLVL7005
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2711,

Overview of T429G107M010ABTLVL7005 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

CAD Models for T429G107M010ABTLVL7005 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T429G107M010ABTLVL7005 by KEMET Corporation

T429G107M010ABTLVL7005
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2711
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
275 mΩ
Height
2.79 mm
JESD-609 Code
e4
Length
6.73 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Reference Standard
MIL-PRF-55365/11
Size Code
2711
Surface Mount
YES
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
2.79 mm
Want to compare parts?
  1. T429G107M010ABTLVL7005
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2711,
    VS

Alternate Parts for T429G107M010ABTLVL7005

This table gives cross-reference parts and alternative options found for T429G107M010ABTLVL7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429G107M010ABTLVL7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T419G107M010CHTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2711, KEMET Corporation T429G107M010ABTLVL7005 vs T419G107M010CHTLVL7280
T419G107M010TC4251 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2711 KEMET Corporation T429G107M010ABTLVL7005 vs T419G107M010TC4251
CWR29FH107MTGC Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T429G107M010ABTLVL7005 vs CWR29FH107MTGC
CWR16FB107MCGB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2711, CHIP Vishay Intertechnologies T429G107M010ABTLVL7005 vs CWR16FB107MCGB
CWR16FC107MBGZ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2711, CHIP Vishay Intertechnologies T429G107M010ABTLVL7005 vs CWR16FC107MBGZ
T419G107M010RH7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2711 KEMET Corporation T429G107M010ABTLVL7005 vs T419G107M010RH7005
CWR16FH107MCGC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2711, CHIP Vishay Intertechnologies T429G107M010ABTLVL7005 vs CWR16FH107MCGC
T419G107M010TH42527610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2711 KEMET Corporation T429G107M010ABTLVL7005 vs T419G107M010TH42527610
T419G107M010PB7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2711 KEMET Corporation T429G107M010ABTLVL7005 vs T419G107M010PB7005
T419G107M010TK4250 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, 2711 KEMET Corporation T429G107M010ABTLVL7005 vs T419G107M010TK4250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T429G107M010ABTLVL7005 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T429G107M010ABTLVL7005 by KEMET Corporation

  • Please alert me when T429G107M010ABTLVL7005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following T429G107M010ABTLVL7005 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T429G107M010ABTLVL7005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following T429G107M010ABTLVL7005 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T429G107M010ABTLVL7005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T429G107M010ABTLVL7005 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: