Part Details for T429G107J006SK42507610 by KEMET Corporation
Overview of T429G107J006SK42507610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429G107J006SK42507610
T429G107J006SK42507610 CAD Models
T429G107J006SK42507610 Part Data Attributes
|
T429G107J006SK42507610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429G107J006SK42507610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 100uF, 2711
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2611 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 275 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 269.6 mA | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T429G107J006SK42507610
This table gives cross-reference parts and alternative options found for T429G107J006SK42507610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429G107J006SK42507610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19DC107JZGBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 100uF, Surface Mount, 2611, CHIP | Kyocera AVX Components | T429G107J006SK42507610 vs CWR19DC107JZGBTR |
TAZG107J006CRMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | T429G107J006SK42507610 vs TAZG107J006CRMZ0H00 |
T419G107J006CC7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 100uF, 2711 | KEMET Corporation | T429G107J006SK42507610 vs T419G107J006CC7610 |
T429G107J006AB7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 5% +Tol, 5% -Tol, 100uF, 2711 | KEMET Corporation | T429G107J006SK42507610 vs T429G107J006AB7610 |
TAZG107J006CGMT0724 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | T429G107J006SK42507610 vs TAZG107J006CGMT0724 |
TAZG107J006LAMC0823 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | T429G107J006SK42507610 vs TAZG107J006LAMC0823 |
TAZG107J006CFMT0H24 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | T429G107J006SK42507610 vs TAZG107J006CFMT0H24 |
TAZG107J006CAMZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | T429G107J006SK42507610 vs TAZG107J006CAMZ0H23 |
TAZG107J006CWLT0745 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | T429G107J006SK42507610 vs TAZG107J006CWLT0745 |
TAZG107J006CAMC0000 | Tantalum Capacitor, Polarized, Tantalum, 6V, 5% +Tol, 5% -Tol, 100uF, 2711, | Kyocera AVX Components | T429G107J006SK42507610 vs TAZG107J006CAMC0000 |