Part Details for T429G106M025AKTLVL7005 by KEMET Corporation
Overview of T429G106M025AKTLVL7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429G106M025AKTLVL7005
T429G106M025AKTLVL7005 CAD Models
T429G106M025AKTLVL7005 Part Data Attributes
|
T429G106M025AKTLVL7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429G106M025AKTLVL7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2711,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2711 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2711 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.79 mm |
Alternate Parts for T429G106M025AKTLVL7005
This table gives cross-reference parts and alternative options found for T429G106M025AKTLVL7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429G106M025AKTLVL7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZG106M025LWSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | T429G106M025AKTLVL7005 vs TAZG106M025LWSB0824 |
TAZG106M025CWLT0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | T429G106M025AKTLVL7005 vs TAZG106M025CWLT0800 |
TAZG106M025CWMD0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | T429G106M025AKTLVL7005 vs TAZG106M025CWMD0845 |
TAZG106M025LAMB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | T429G106M025AKTLVL7005 vs TAZG106M025LAMB0945 |
TAZG106M025LAMD0800 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | T429G106M025AKTLVL7005 vs TAZG106M025LAMD0800 |
TAZG106M025LESD0945 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | T429G106M025AKTLVL7005 vs TAZG106M025LESD0945 |
TAZG106M025LGSC0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | T429G106M025AKTLVL7005 vs TAZG106M025LGSC0H45 |
TAZG106M025LRLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2711, | Kyocera AVX Components | T429G106M025AKTLVL7005 vs TAZG106M025LRLB0723 |
T409G106M025AH42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429G106M025AKTLVL7005 vs T409G106M025AH42507640 |
T409G106M025DC42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2711, CHIP | KEMET Corporation | T429G106M025AKTLVL7005 vs T409G106M025DC42507280 |