Part Details for T429F685M035SHTLVL7610 by KEMET Corporation
Overview of T429F685M035SHTLVL7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429F685M035SHTLVL7610
T429F685M035SHTLVL7610 CAD Models
T429F685M035SHTLVL7610 Part Data Attributes
|
T429F685M035SHTLVL7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429F685M035SHTLVL7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 375 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Width | 3.43 mm |
Alternate Parts for T429F685M035SHTLVL7610
This table gives cross-reference parts and alternative options found for T429F685M035SHTLVL7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F685M035SHTLVL7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429F685M035MH42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214 | KEMET Corporation | T429F685M035SHTLVL7610 vs T429F685M035MH42517610 |
CWR29MB685MDFA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2214, CHIP | KEMET Corporation | T429F685M035SHTLVL7610 vs CWR29MB685MDFA |
T429F685M035BK4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2214, CHIP | KEMET Corporation | T429F685M035SHTLVL7610 vs T429F685M035BK4250 |
T429F685M035TC7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214, | KEMET Corporation | T429F685M035SHTLVL7610 vs T429F685M035TC7280 |
T429F685M035TKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214, | KEMET Corporation | T429F685M035SHTLVL7610 vs T429F685M035TKTLVL |
T429F685M035TK7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214, | KEMET Corporation | T429F685M035SHTLVL7610 vs T429F685M035TK7610 |
T429F685M035SH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214 | KEMET Corporation | T429F685M035SHTLVL7610 vs T429F685M035SH7005 |
T429F685M035DK42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214 | KEMET Corporation | T429F685M035SHTLVL7610 vs T429F685M035DK42517610 |
T429F685M035MB4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2214, CHIP | KEMET Corporation | T429F685M035SHTLVL7610 vs T429F685M035MB4251 |
T429F685M035PH42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, 2214 | KEMET Corporation | T429F685M035SHTLVL7610 vs T429F685M035PH42507005 |