Part Details for T429F685K025MHTLVL by KEMET Corporation
Overview of T429F685K025MHTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429F685K025MHTLVL
T429F685K025MHTLVL CAD Models
T429F685K025MHTLVL Part Data Attributes
|
T429F685K025MHTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429F685K025MHTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T429F685K025MHTLVL
This table gives cross-reference parts and alternative options found for T429F685K025MHTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F685K025MHTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419F685K025TKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214 | KEMET Corporation | T429F685K025MHTLVL vs T419F685K025TKTLVL7280 |
T429F685K025DB4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2214, CHIP | KEMET Corporation | T429F685K025MHTLVL vs T429F685K025DB4252 |
TAZF685K025LAMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | T429F685K025MHTLVL vs TAZF685K025LAMZ0H00 |
T429F685K025SB4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2214, CHIP | KEMET Corporation | T429F685K025MHTLVL vs T429F685K025SB4251 |
TAZF685K025LELT0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | T429F685K025MHTLVL vs TAZF685K025LELT0H45 |
TAZF685K025LFLC0845 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | T429F685K025MHTLVL vs TAZF685K025LFLC0845 |
TAZF685K025LFLT0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | T429F685K025MHTLVL vs TAZF685K025LFLT0745 |
TAZF685K025CFLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | T429F685K025MHTLVL vs TAZF685K025CFLZ0H45 |
T419F685K025SC42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214 | KEMET Corporation | T429F685K025MHTLVL vs T419F685K025SC42517610 |
TAZF685K025CFMC0045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 6.8uF, 2214, | Kyocera AVX Components | T429F685K025MHTLVL vs TAZF685K025CFMC0045 |