Part Details for T429F685J025PKTLVL7005 by KEMET Corporation
Overview of T429F685J025PKTLVL7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429F685J025PKTLVL7005
T429F685J025PKTLVL7005 CAD Models
T429F685J025PKTLVL7005 Part Data Attributes
|
T429F685J025PKTLVL7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429F685J025PKTLVL7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T429F685J025PKTLVL7005
This table gives cross-reference parts and alternative options found for T429F685J025PKTLVL7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F685J025PKTLVL7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429F685J025BKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | KEMET Corporation | T429F685J025PKTLVL7005 vs T429F685J025BKTLVL7610 |
T429F685J025DKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | KEMET Corporation | T429F685J025PKTLVL7005 vs T429F685J025DKTLVL |
T429F685J025RKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | KEMET Corporation | T429F685J025PKTLVL7005 vs T429F685J025RKTLVL7005 |
CWR16KB685JCFA/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | T429F685J025PKTLVL7005 vs CWR16KB685JCFA/HR |
T419F685J025TH42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, 2214 | KEMET Corporation | T429F685J025PKTLVL7005 vs T419F685J025TH42517610 |
CWR29KC685JZFCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T429F685J025PKTLVL7005 vs CWR29KC685JZFCBULK |
CWR19KK685JZFATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T429F685J025PKTLVL7005 vs CWR19KK685JZFATR13 |
T419F685J025ABTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | KEMET Corporation | T429F685J025PKTLVL7005 vs T419F685J025ABTLVL7280 |
T429F685J025ACTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, 2214, | KEMET Corporation | T429F685J025PKTLVL7005 vs T429F685J025ACTLVL |
CWR29KB685JZFBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 6.8uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T429F685J025PKTLVL7005 vs CWR29KB685JZFBW |