There are no models available for this part yet.
Overview of T429F476M010MH7610 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
CAD Models for T429F476M010MH7610 by KEMET Corporation
Part Data Attributes for T429F476M010MH7610 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 2214
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
400 mΩ
|
Height
|
1.78 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.004 mA
|
Length
|
5.59 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
200 mA
|
Size Code
|
2214
|
Surface Mount
|
YES
|
Tan Delta
|
0.1
|
Terminal Finish
|
Tin/Lead (Sn90Pb10)
|
Terminal Shape
|
J BEND
|
Width
|
3.43 mm
|
Alternate Parts for T429F476M010MH7610
This table gives cross-reference parts and alternative options found for T429F476M010MH7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F476M010MH7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF476M010LALD9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476M010MH7610 vs TAZF476M010LALD9900 |
TAZF476M010CRMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476M010MH7610 vs TAZF476M010CRMB0H23 |
TAZF476M010LCMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476M010MH7610 vs TAZF476M010LCMZ0H45 |
TAZF476M010LWLC5000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476M010MH7610 vs TAZF476M010LWLC5000 |
T497F476M010CB621A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2214, CHIP | KEMET Corporation | T429F476M010MH7610 vs T497F476M010CB621A |
T497F476M010CH611A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429F476M010MH7610 vs T497F476M010CH611A7640 |
TAZF476M010LRSDT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429F476M010MH7610 vs TAZF476M010LRSDT945 |
TAZF476M010CSMB0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476M010MH7610 vs TAZF476M010CSMB0723 |
TAZF476M010CWLD9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476M010MH7610 vs TAZF476M010CWLD9945 |
TAZF476M010CFST0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | T429F476M010MH7610 vs TAZF476M010CFST0900 |