Part Details for T429F476K006BHTLVL7005 by KEMET Corporation
Overview of T429F476K006BHTLVL7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429F476K006BHTLVL7005
T429F476K006BHTLVL7005 CAD Models
T429F476K006BHTLVL7005 Part Data Attributes
|
T429F476K006BHTLVL7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429F476K006BHTLVL7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T429F476K006BHTLVL7005
This table gives cross-reference parts and alternative options found for T429F476K006BHTLVL7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F476K006BHTLVL7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419F476K006PKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2214, | KEMET Corporation | T429F476K006BHTLVL7005 vs T419F476K006PKTLVL7280 |
CWR29DK476KZFCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T429F476K006BHTLVL7005 vs CWR29DK476KZFCTR13 |
T429F476K006BKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2214, | KEMET Corporation | T429F476K006BHTLVL7005 vs T429F476K006BKTLVL7610 |
CWR19DB476KZFABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T429F476K006BHTLVL7005 vs CWR19DB476KZFABULK |
CWR19DB476KZFBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T429F476K006BHTLVL7005 vs CWR19DB476KZFBTR |
T429F476K006PKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2214, | KEMET Corporation | T429F476K006BHTLVL7005 vs T429F476K006PKTLVL |
T429F476K006DCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2214, | KEMET Corporation | T429F476K006BHTLVL7005 vs T429F476K006DCTLVL7610 |
CWR19DK476KZFAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T429F476K006BHTLVL7005 vs CWR19DK476KZFAW |
T429F476K006PBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2214, | KEMET Corporation | T429F476K006BHTLVL7005 vs T429F476K006PBTLVL7610 |
T429F476K006RCTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 47uF, 2214, | KEMET Corporation | T429F476K006BHTLVL7005 vs T429F476K006RCTLVL7610 |