Part Details for T429F336K010AC42517280 by KEMET Corporation
Overview of T429F336K010AC42517280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429F336K010AC42517280
T429F336K010AC42517280 CAD Models
T429F336K010AC42517280 Part Data Attributes
|
T429F336K010AC42517280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429F336K010AC42517280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 200 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T429F336K010AC42517280
This table gives cross-reference parts and alternative options found for T429F336K010AC42517280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F336K010AC42517280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF336K010CAMD0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | T429F336K010AC42517280 vs TAZF336K010CAMD0823 |
TAZF336K010LDMZ0724 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | T429F336K010AC42517280 vs TAZF336K010LDMZ0724 |
T497F336K010CT642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2214, CHIP, ROHS COMPLIANT | KEMET Corporation | T429F336K010AC42517280 vs T497F336K010CT642C |
TAZF336K010LLLB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | T429F336K010AC42517280 vs TAZF336K010LLLB0745 |
TAZF336K010LEMZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | T429F336K010AC42517280 vs TAZF336K010LEMZ0800 |
T419F336K010SB42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2214 | KEMET Corporation | T429F336K010AC42517280 vs T419F336K010SB42507005 |
TAZF336K010CSMB0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | T429F336K010AC42517280 vs TAZF336K010CSMB0845 |
T497F336K010CH651B7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429F336K010AC42517280 vs T497F336K010CH651B7640 |
T497F336K010BH63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429F336K010AC42517280 vs T497F336K010BH63107610 |
TAZF336K010CKMB0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2214, | Kyocera AVX Components | T429F336K010AC42517280 vs TAZF336K010CKMB0045 |