Part Details for T429F226M015BK7005 by KEMET Corporation
Overview of T429F226M015BK7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429F226M015BK7005
T429F226M015BK7005 CAD Models
T429F226M015BK7005 Part Data Attributes
|
T429F226M015BK7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429F226M015BK7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, 2214
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2214 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T429F226M015BK7005
This table gives cross-reference parts and alternative options found for T429F226M015BK7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F226M015BK7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF226M015LWMC0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2214, | Kyocera AVX Components | T429F226M015BK7005 vs TAZF226M015LWMC0700 |
T497F226M015BB6215 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | KEMET Corporation | T429F226M015BK7005 vs T497F226M015BB6215 |
T429F226M015SB42517610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, 2214 | KEMET Corporation | T429F226M015BK7005 vs T429F226M015SB42517610 |
T429F226M015RHTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, 2214, | KEMET Corporation | T429F226M015BK7005 vs T429F226M015RHTLVL7280 |
T497F226M015BH63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429F226M015BK7005 vs T497F226M015BH63107610 |
T497F226M015CB651C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP | KEMET Corporation | T429F226M015BK7005 vs T497F226M015CB651C |
T497F226M015CT621A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP, ROHS COMPLIANT | KEMET Corporation | T429F226M015BK7005 vs T497F226M015CT621A7280 |
T497F226M015CT652B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2214, CHIP, ROHS COMPLIANT | KEMET Corporation | T429F226M015BK7005 vs T497F226M015CT652B |
TAZF226M015CCLD9845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2214, | Kyocera AVX Components | T429F226M015BK7005 vs TAZF226M015CCLD9845 |
TAZF226M015CKMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 22uF, 2214, | Kyocera AVX Components | T429F226M015BK7005 vs TAZF226M015CKMC0H24 |