Part Details for T429F156M020AHTLVL7610 by KEMET Corporation
Overview of T429F156M020AHTLVL7610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429F156M020AHTLVL7610
T429F156M020AHTLVL7610 CAD Models
T429F156M020AHTLVL7610 Part Data Attributes
|
T429F156M020AHTLVL7610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429F156M020AHTLVL7610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T429F156M020AHTLVL7610
This table gives cross-reference parts and alternative options found for T429F156M020AHTLVL7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F156M020AHTLVL7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19JB156MSFZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2214, CHIP | KEMET Corporation | T429F156M020AHTLVL7610 vs CWR19JB156MSFZ |
CWR19JC156MAFBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, 2214, | Kyocera AVX Components | T429F156M020AHTLVL7610 vs CWR19JC156MAFBTR |
CWR19JK156MSFC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2214, CHIP | KEMET Corporation | T429F156M020AHTLVL7610 vs CWR19JK156MSFC |
TAZF156M020LELC0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2214, | Kyocera AVX Components | T429F156M020AHTLVL7610 vs TAZF156M020LELC0823 |
TAZF156M020CSSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 15uF, 2214, | Kyocera AVX Components | T429F156M020AHTLVL7610 vs TAZF156M020CSSD0723 |
TAZF156M020LESZ0823 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2214, | Kyocera AVX Components | T429F156M020AHTLVL7610 vs TAZF156M020LESZ0823 |
TAZF156M020CLSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2214, | Kyocera AVX Components | T429F156M020AHTLVL7610 vs TAZF156M020CLSZ0724 |
TAZF156M020CDSB0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2214, | Kyocera AVX Components | T429F156M020AHTLVL7610 vs TAZF156M020CDSB0724 |
TAZF156M020CELZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2214, | Kyocera AVX Components | T429F156M020AHTLVL7610 vs TAZF156M020CELZ0H23 |
TAZF156M020LCSC0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 15uF, 2214, | Kyocera AVX Components | T429F156M020AHTLVL7610 vs TAZF156M020LCSC0024 |