Part Details for T429F107M004SB4252WAFL by KEMET Corporation
Overview of T429F107M004SB4252WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for T429F107M004SB4252WAFL
T429F107M004SB4252WAFL CAD Models
T429F107M004SB4252WAFL Part Data Attributes
|
T429F107M004SB4252WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429F107M004SB4252WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 550 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.004 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 163.2 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T429F107M004SB4252WAFL
This table gives cross-reference parts and alternative options found for T429F107M004SB4252WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F107M004SB4252WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF107M004CBLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T429F107M004SB4252WAFL vs TAZF107M004CBLC9000 |
TAZF107M004CBLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T429F107M004SB4252WAFL vs TAZF107M004CBLD9000 |
CWR16CC107MBFC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | T429F107M004SB4252WAFL vs CWR16CC107MBFC |
CWR19CK107MCFCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T429F107M004SB4252WAFL vs CWR19CK107MCFCBULK |
T429F107M004DBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2214, | KEMET Corporation | T429F107M004SB4252WAFL vs T429F107M004DBTLVL7005 |
CWR19CB107MBFABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T429F107M004SB4252WAFL vs CWR19CB107MBFABULK |
CWR19CB107MBFCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T429F107M004SB4252WAFL vs CWR19CB107MBFCBULK |
T419F107M004RKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2214, | KEMET Corporation | T429F107M004SB4252WAFL vs T419F107M004RKTLVL |
CWR29CB107MZFCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2214, CHIP | Kyocera AVX Components | T429F107M004SB4252WAFL vs CWR29CB107MZFCW |
T429F107M004ACTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2214, | KEMET Corporation | T429F107M004SB4252WAFL vs T429F107M004ACTLVL7610 |