Part Details for T429F107J004THTLVL by KEMET Corporation
Overview of T429F107J004THTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429F107J004THTLVL
T429F107J004THTLVL CAD Models
T429F107J004THTLVL Part Data Attributes
|
T429F107J004THTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429F107J004THTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2214,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 550 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 163.2 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T429F107J004THTLVL
This table gives cross-reference parts and alternative options found for T429F107J004THTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F107J004THTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF107J004LWSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2214, | Kyocera AVX Components | T429F107J004THTLVL vs TAZF107J004LWSZ0H45 |
TAZF107J004LFSC0045 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2214, | Kyocera AVX Components | T429F107J004THTLVL vs TAZF107J004LFSC0045 |
TAZF107J004CDSC0945 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2214, | Kyocera AVX Components | T429F107J004THTLVL vs TAZF107J004CDSC0945 |
TAZF107J004LGMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2214, | Kyocera AVX Components | T429F107J004THTLVL vs TAZF107J004LGMC0H24 |
TAZF107J004CRSBT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429F107J004THTLVL vs TAZF107J004CRSBT045 |
TAZF107J004CBLCT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429F107J004THTLVL vs TAZF107J004CBLCT900 |
TAZF107J004CESD0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2214, | Kyocera AVX Components | T429F107J004THTLVL vs TAZF107J004CESD0H00 |
TAZF107J004LWLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2214, | Kyocera AVX Components | T429F107J004THTLVL vs TAZF107J004LWLC0H45 |
TAZF107J004CGSB0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 5% +Tol, 5% -Tol, 100uF, 2214, | Kyocera AVX Components | T429F107J004THTLVL vs TAZF107J004CGSB0745 |
T419F107J004RC42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 100uF, 2214 | KEMET Corporation | T429F107J004THTLVL vs T419F107J004RC42517005 |