Part Details for T429F106M020MKWAFL by KEMET Corporation
Overview of T429F106M020MKWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for T429F106M020MKWAFL
T429F106M020MKWAFL CAD Models
T429F106M020MKWAFL Part Data Attributes
|
T429F106M020MKWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429F106M020MKWAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2214 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 141.6 mA | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.43 mm |
Alternate Parts for T429F106M020MKWAFL
This table gives cross-reference parts and alternative options found for T429F106M020MKWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429F106M020MKWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR16JB106MBFZ/HR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 10 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT | Vishay Sprague | T429F106M020MKWAFL vs CWR16JB106MBFZ/HR |
CWR16JB106MBFB/PR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 10 uF, SURFACE MOUNT, 2214, CHIP, ROHS COMPLIANT | Vishay Sprague | T429F106M020MKWAFL vs CWR16JB106MBFB/PR |
CWR19JH106MMFZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2214, CHIP | KEMET Corporation | T429F106M020MKWAFL vs CWR19JH106MMFZ |
CWR29JH106MCFC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2214, CHIP | KEMET Corporation | T429F106M020MKWAFL vs CWR29JH106MCFC |
T429F106M020AK42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429F106M020MKWAFL vs T429F106M020AK42507640 |
TAZF106M020LRLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2214, | Kyocera AVX Components | T429F106M020MKWAFL vs TAZF106M020LRLB9H00 |
TAZF106M020LGMD0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2214, | Kyocera AVX Components | T429F106M020MKWAFL vs TAZF106M020LGMD0900 |
TAZF106M020LFMD0824 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 2214, | Kyocera AVX Components | T429F106M020MKWAFL vs TAZF106M020LFMD0824 |
TAZF106M020LBSCT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429F106M020MKWAFL vs TAZF106M020LBSCT900 |
TAZF106M020CWLZ0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 2214, | Kyocera AVX Components | T429F106M020MKWAFL vs TAZF106M020CWLZ0823 |