Part Details for T429E685M020RCTLVL7005 by KEMET Corporation
Overview of T429E685M020RCTLVL7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429E685M020RCTLVL7005
T429E685M020RCTLVL7005 CAD Models
T429E685M020RCTLVL7005 Part Data Attributes
|
T429E685M020RCTLVL7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429E685M020RCTLVL7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429E685M020RCTLVL7005
This table gives cross-reference parts and alternative options found for T429E685M020RCTLVL7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429E685M020RCTLVL7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE685M020CFLD9945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | Kyocera AVX Components | T429E685M020RCTLVL7005 vs TAZE685M020CFLD9945 |
T429E685M020RB7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010 | KEMET Corporation | T429E685M020RCTLVL7005 vs T429E685M020RB7280 |
TAZE685M020LGLD0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | Kyocera AVX Components | T429E685M020RCTLVL7005 vs TAZE685M020LGLD0900 |
TAZE685M020CSLCT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429E685M020RCTLVL7005 vs TAZE685M020CSLCT900 |
TAZE685M020CAMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | Kyocera AVX Components | T429E685M020RCTLVL7005 vs TAZE685M020CAMB0H23 |
TAZE685M020CRMB0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | Kyocera AVX Components | T429E685M020RCTLVL7005 vs TAZE685M020CRMB0H00 |
TAZE685M020CWSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | Kyocera AVX Components | T429E685M020RCTLVL7005 vs TAZE685M020CWSD0700 |
TAZE685M020LGLC0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010, | Kyocera AVX Components | T429E685M020RCTLVL7005 vs TAZE685M020LGLC0H24 |
T419E685M020TC7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, 2010 | KEMET Corporation | T429E685M020RCTLVL7005 vs T419E685M020TC7280 |
T497E685M020CB642C7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429E685M020RCTLVL7005 vs T497E685M020CB642C7610 |