-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC1693
|
Newark | 33.0Uf 6.0V |Kemet T429E336K006CC4250 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$17.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T429E336K006CC4250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429E336K006CC4250
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 120 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
This table gives cross-reference parts and alternative options found for T429E336K006CC4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429E336K006CC4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE336K006CFSC0824 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, 2010, | Kyocera AVX Components | T429E336K006CC4250 vs TAZE336K006CFSC0824 |
TAZE336K006CSLDTH45 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429E336K006CC4250 vs TAZE336K006CSLDTH45 |
TAZE336K006CRSZ0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, 2010, | Kyocera AVX Components | T429E336K006CC4250 vs TAZE336K006CRSZ0700 |
TAZE336K006CBSDT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429E336K006CC4250 vs TAZE336K006CBSDT045 |
T419E336K006CC42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, 2010 | KEMET Corporation | T429E336K006CC4250 vs T419E336K006CC42507005 |
T4ZE336K006LRLB4H00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429E336K006CC4250 vs T4ZE336K006LRLB4H00 |
TAZE336K006CRLC0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, 2010, | Kyocera AVX Components | T429E336K006CC4250 vs TAZE336K006CRLC0700 |
T4ZE336K006LBLB4723 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429E336K006CC4250 vs T4ZE336K006LBLB4723 |
TAZE336K006LWLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, 2010, | Kyocera AVX Components | T429E336K006CC4250 vs TAZE336K006LWLD0824 |
TAZE336K006LRSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, 2010, | Kyocera AVX Components | T429E336K006CC4250 vs TAZE336K006LRSB0H00 |