Part Details for T429E335M025RKTLVL by KEMET Corporation
Overview of T429E335M025RKTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429E335M025RKTLVL
T429E335M025RKTLVL CAD Models
T429E335M025RKTLVL Part Data Attributes
|
T429E335M025RKTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429E335M025RKTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429E335M025RKTLVL
This table gives cross-reference parts and alternative options found for T429E335M025RKTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429E335M025RKTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19KH335MTEC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2010, | Kyocera AVX Components | T429E335M025RKTLVL vs CWR19KH335MTEC |
TAZE335M025LKLB0023 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 2010, | Kyocera AVX Components | T429E335M025RKTLVL vs TAZE335M025LKLB0023 |
TAZE335M025LKSB0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 2010, | Kyocera AVX Components | T429E335M025RKTLVL vs TAZE335M025LKSB0745 |
TAZE335M025LRLC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2010, | Kyocera AVX Components | T429E335M025RKTLVL vs TAZE335M025LRLC0H45 |
TAZE335M025LSLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2010, | Kyocera AVX Components | T429E335M025RKTLVL vs TAZE335M025LSLC0745 |
TAZE335M025CSLB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T429E335M025RKTLVL vs TAZE335M025CSLB0000 |
TAZE335M025LRSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2010, | Kyocera AVX Components | T429E335M025RKTLVL vs TAZE335M025LRSZ0H45 |
T419E335M025BB4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429E335M025RKTLVL vs T419E335M025BB4251WAFL |
T497E335M025AT6315WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429E335M025RKTLVL vs T497E335M025AT6315WAFL |
T497E335M025CH651C7610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429E335M025RKTLVL vs T497E335M025CH651C7610 |