Part Details for T429E226M010MB42517610 by KEMET Corporation
Overview of T429E226M010MB42517610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429E226M010MB42517610
T429E226M010MB42517610 CAD Models
T429E226M010MB42517610 Part Data Attributes
|
T429E226M010MB42517610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429E226M010MB42517610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2010
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.003 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 154.8 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429E226M010MB42517610
This table gives cross-reference parts and alternative options found for T429E226M010MB42517610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429E226M010MB42517610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429E226M010AB42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2010 | KEMET Corporation | T429E226M010MB42517610 vs T429E226M010AB42527610 |
T429E226M010DBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2010, | KEMET Corporation | T429E226M010MB42517610 vs T429E226M010DBTLVL7610 |
T429E226M010MK42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 22uF, 2010 | KEMET Corporation | T429E226M010MB42517610 vs T429E226M010MK42507280 |
TAZE226M010LWLZT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429E226M010MB42517610 vs TAZE226M010LWLZT800 |
TAZE226M010LLMB0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | T429E226M010MB42517610 vs TAZE226M010LLMB0H00 |
TAZE226M010LLLB9000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | T429E226M010MB42517610 vs TAZE226M010LLLB9000 |
TAZE226M010LDMZ0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | T429E226M010MB42517610 vs TAZE226M010LDMZ0723 |
TAZE226M010LCMC0000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 22uF, 2010, | Kyocera AVX Components | T429E226M010MB42517610 vs TAZE226M010LCMC0000 |
TAZE226M010CWLQ6H24 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429E226M010MB42517610 vs TAZE226M010CWLQ6H24 |
TAZE226M010CSSDT000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429E226M010MB42517610 vs TAZE226M010CSSDT000 |