Part Details for T429E225M025CHTLVL7005 by KEMET Corporation
Overview of T429E225M025CHTLVL7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429E225M025CHTLVL7005
T429E225M025CHTLVL7005 CAD Models
T429E225M025CHTLVL7005 Part Data Attributes
|
T429E225M025CHTLVL7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429E225M025CHTLVL7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 2010 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429E225M025CHTLVL7005
This table gives cross-reference parts and alternative options found for T429E225M025CHTLVL7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429E225M025CHTLVL7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE225M025CSSBT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T429E225M025CHTLVL7005 vs TAZE225M025CSSBT845 |
T497E225M025BH64157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429E225M025CHTLVL7005 vs T497E225M025BH64157610 |
TAZE225M025LBMC0H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2010, | Kyocera AVX Components | T429E225M025CHTLVL7005 vs TAZE225M025LBMC0H00 |
TAZE225M025CRSDTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T429E225M025CHTLVL7005 vs TAZE225M025CRSDTH00 |
TAZE225M025LSSCT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429E225M025CHTLVL7005 vs TAZE225M025LSSCT045 |
TAZE225M025CGLC0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2010, | Kyocera AVX Components | T429E225M025CHTLVL7005 vs TAZE225M025CGLC0H45 |
T409E225M025CB42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2010, CHIP | KEMET Corporation | T429E225M025CHTLVL7005 vs T409E225M025CB42507280 |
T429E225M025PB7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429E225M025CHTLVL7005 vs T429E225M025PB7640 |
TAZE225M025LKLB9H00 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 2.2uF, 2010, | Kyocera AVX Components | T429E225M025CHTLVL7005 vs TAZE225M025LKLB9H00 |
T429E225M025BH42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2010 | KEMET Corporation | T429E225M025CHTLVL7005 vs T429E225M025BH42507610 |