Part Details for T429E156M015PHTLVL7280 by KEMET Corporation
Overview of T429E156M015PHTLVL7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429E156M015PHTLVL7280
T429E156M015PHTLVL7280 CAD Models
T429E156M015PHTLVL7280 Part Data Attributes
|
T429E156M015PHTLVL7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429E156M015PHTLVL7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429E156M015PHTLVL7280
This table gives cross-reference parts and alternative options found for T429E156M015PHTLVL7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429E156M015PHTLVL7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19HB156MTEBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | T429E156M015PHTLVL7280 vs CWR19HB156MTEBW |
CWR19HH156MBEC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | T429E156M015PHTLVL7280 vs CWR19HH156MBEC |
TAZE156M015LBLBT800 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429E156M015PHTLVL7280 vs TAZE156M015LBLBT800 |
T419E156M015DK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2010, CHIP | KEMET Corporation | T429E156M015PHTLVL7280 vs T419E156M015DK42517280 |
T497E156M015CB6115WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429E156M015PHTLVL7280 vs T497E156M015CB6115WAFL |
T497E156M015AB64157640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429E156M015PHTLVL7280 vs T497E156M015AB64157640 |
T429E156M015AB42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429E156M015PHTLVL7280 vs T429E156M015AB42507640 |
T429E156M015DK7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, 2010 | KEMET Corporation | T429E156M015PHTLVL7280 vs T429E156M015DK7610 |
T429E156M015PH42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, 2010 | KEMET Corporation | T429E156M015PHTLVL7280 vs T429E156M015PH42517280 |
T429E156M015TB42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 15uF, 2010, | KEMET Corporation | T429E156M015PHTLVL7280 vs T429E156M015TB42507610 |