Part Details for T429E156M004CK4252 by KEMET Corporation
Overview of T429E156M004CK4252 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429E156M004CK4252
T429E156M004CK4252 CAD Models
T429E156M004CK4252 Part Data Attributes
|
T429E156M004CK4252
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429E156M004CK4252
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 120 mA | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429E156M004CK4252
This table gives cross-reference parts and alternative options found for T429E156M004CK4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429E156M004CK4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZE156M004LDMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | T429E156M004CK4252 vs TAZE156M004LDMT0H00 |
T429E156M004RK42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429E156M004CK4252 vs T429E156M004RK42517640 |
TAZE156M004LEMT0700 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | T429E156M004CK4252 vs TAZE156M004LEMT0700 |
TAZE156M004LKSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | T429E156M004CK4252 vs TAZE156M004LKSB0H45 |
TAZE156M004LLSB0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | T429E156M004CK4252 vs TAZE156M004LLSB0745 |
TAZE156M004LRLB9HGC | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429E156M004CK4252 vs TAZE156M004LRLB9HGC |
T429E156M004DH4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2010, CHIP | KEMET Corporation | T429E156M004CK4252 vs T429E156M004DH4251 |
TAZE156M004LRLT0H45 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | T429E156M004CK4252 vs TAZE156M004LRLT0H45 |
TAZE156M004LSLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T429E156M004CK4252 vs TAZE156M004LSLB0923 |
TAZE156M004LSSZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 15uF, 2010, | Kyocera AVX Components | T429E156M004CK4252 vs TAZE156M004LSSZ0H45 |