Part Details for T429D685K015TB42517280 by KEMET Corporation
Overview of T429D685K015TB42517280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429D685K015TB42517280
T429D685K015TB42517280 CAD Models
T429D685K015TB42517280 Part Data Attributes
|
T429D685K015TB42517280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429D685K015TB42517280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429D685K015TB42517280
This table gives cross-reference parts and alternative options found for T429D685K015TB42517280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429D685K015TB42517280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD685K015LWLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T429D685K015TB42517280 vs TAZD685K015LWLZ0H45 |
TAZD685K015CDSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T429D685K015TB42517280 vs TAZD685K015CDSZ0945 |
TAZD685K015CWMB0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T429D685K015TB42517280 vs TAZD685K015CWMB0845 |
T497D685K015BT6415 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1510, CHIP, ROHS COMPLIANT | KEMET Corporation | T429D685K015TB42517280 vs T497D685K015BT6415 |
TAZD685K015CCLT0945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T429D685K015TB42517280 vs TAZD685K015CCLT0945 |
TAZD685K015CBLZT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429D685K015TB42517280 vs TAZD685K015CBLZT900 |
T419D685K015BC4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1510, CHIP | KEMET Corporation | T429D685K015TB42517280 vs T419D685K015BC4250 |
TAZD685K015LFLC0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T429D685K015TB42517280 vs TAZD685K015LFLC0045 |
T497D685K015AH6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1510, CHIP | KEMET Corporation | T429D685K015TB42517280 vs T497D685K015AH6410 |
TAZD685K015CFLD0700 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T429D685K015TB42517280 vs TAZD685K015CFLD0700 |