Part Details for T429D685K015PB7640 by KEMET Corporation
Overview of T429D685K015PB7640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for T429D685K015PB7640
T429D685K015PB7640 CAD Models
T429D685K015PB7640 Part Data Attributes
|
T429D685K015PB7640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429D685K015PB7640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 80 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429D685K015PB7640
This table gives cross-reference parts and alternative options found for T429D685K015PB7640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429D685K015PB7640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD685K015LDSD0945 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T429D685K015PB7640 vs TAZD685K015LDSD0945 |
TAZD685K015LBLDT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429D685K015PB7640 vs TAZD685K015LBLDT900 |
TAZD685K015LFSB0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T429D685K015PB7640 vs TAZD685K015LFSB0923 |
TAZD685K015CWLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T429D685K015PB7640 vs TAZD685K015CWLC9045 |
TAZD685K015CWLB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T429D685K015PB7640 vs TAZD685K015CWLB0724 |
TAZD685K015CSSBT745 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429D685K015PB7640 vs TAZD685K015CSSBT745 |
TAZD685K015CGSB0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T429D685K015PB7640 vs TAZD685K015CGSB0000 |
TAZD685K015CGLB0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T429D685K015PB7640 vs TAZD685K015CGLB0823 |
TAZD685K015CESZ0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T429D685K015PB7640 vs TAZD685K015CESZ0923 |
TAZD685K015CELD0845 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 6.8uF, 1510, | Kyocera AVX Components | T429D685K015PB7640 vs TAZD685K015CELD0845 |