Part Details for T429D335K020RCTLVL by KEMET Corporation
Overview of T429D335K020RCTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429D335K020RCTLVL
T429D335K020RCTLVL CAD Models
T429D335K020RCTLVL Part Data Attributes
|
T429D335K020RCTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429D335K020RCTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429D335K020RCTLVL
This table gives cross-reference parts and alternative options found for T429D335K020RCTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429D335K020RCTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419D335K020BH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510 | KEMET Corporation | T429D335K020RCTLVL vs T419D335K020BH7005 |
T429D335K020SBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | KEMET Corporation | T429D335K020RCTLVL vs T429D335K020SBTLVL |
T419D335K020MKTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | KEMET Corporation | T429D335K020RCTLVL vs T419D335K020MKTLVL |
CWR29JC335KZDCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D335K020RCTLVL vs CWR29JC335KZDCBULK |
CWR19JK335KCDCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D335K020RCTLVL vs CWR19JK335KCDCBULK |
CWR29JB335KZDBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D335K020RCTLVL vs CWR29JB335KZDBTR |
CWR29JB335KZDZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D335K020RCTLVL vs CWR29JB335KZDZTR13 |
T419D335K020CK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510 | KEMET Corporation | T429D335K020RCTLVL vs T419D335K020CK7005 |
CWR29JC335KBDABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D335K020RCTLVL vs CWR29JC335KBDABULK |
CWR16JC335KBDA/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | T429D335K020RCTLVL vs CWR16JC335KBDA/TR |