Part Details for T429D335K020MH4250 by KEMET Corporation
Overview of T429D335K020MH4250 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429D335K020MH4250
T429D335K020MH4250 CAD Models
T429D335K020MH4250 Part Data Attributes
|
T429D335K020MH4250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429D335K020MH4250
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 80 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429D335K020MH4250
This table gives cross-reference parts and alternative options found for T429D335K020MH4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429D335K020MH4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD335K020CSSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D335K020MH4250 vs TAZD335K020CSSB0923 |
TAZD335K020CLMD0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | T429D335K020MH4250 vs TAZD335K020CLMD0724 |
T419D335K020BC4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP | KEMET Corporation | T429D335K020MH4250 vs T419D335K020BC4251 |
TAZD335K020CFMB0045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | T429D335K020MH4250 vs TAZD335K020CFMB0045 |
T419D335K020AH42507640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429D335K020MH4250 vs T419D335K020AH42507640 |
T497D335K020CH651B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1510, CHIP | KEMET Corporation | T429D335K020MH4250 vs T497D335K020CH651B |
TAZD335K020CELZ0845 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | T429D335K020MH4250 vs TAZD335K020CELZ0845 |
TAZD335K020LWMD0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | T429D335K020MH4250 vs TAZD335K020LWMD0700 |
TAZD335K020LSST0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | T429D335K020MH4250 vs TAZD335K020LSST0023 |
TAZD335K020LGLB0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 3.3uF, 1510, | Kyocera AVX Components | T429D335K020MH4250 vs TAZD335K020LGLB0745 |