T429D335J015AHTLVL7610
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510,

Overview of T429D335J015AHTLVL7610 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

CAD Models for T429D335J015AHTLVL7610 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T429D335J015AHTLVL7610 by KEMET Corporation

T429D335J015AHTLVL7610
KEMET Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1510
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1700 mΩ
Height
1.27 mm
JESD-609 Code
e0
Leakage Current
0.001 mA
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
15 V
Size Code
1510
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
2.54 mm
Want to compare parts?
  1. T429D335J015AHTLVL7610
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510,
    VS

Alternate Parts for T429D335J015AHTLVL7610

This table gives cross-reference parts and alternative options found for T429D335J015AHTLVL7610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429D335J015AHTLVL7610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR09HH335JATR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1510, CHIP Kyocera AVX Components T429D335J015AHTLVL7610 vs CWR09HH335JATR13
CWR09HH335JBB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1510, CHIP KEMET Corporation T429D335J015AHTLVL7610 vs CWR09HH335JBB
CWR09HB335JDCBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1510, CHIP Kyocera AVX Components T429D335J015AHTLVL7610 vs CWR09HB335JDCBULK
TAZD335J015LSMD0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510, Kyocera AVX Components T429D335J015AHTLVL7610 vs TAZD335J015LSMD0045
TAZD335J015CCLB0823 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510, Kyocera AVX Components T429D335J015AHTLVL7610 vs TAZD335J015CCLB0823
TAZD335J015CBLC0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510, Kyocera AVX Components T429D335J015AHTLVL7610 vs TAZD335J015CBLC0H45
TAZD335J015LWSBTH45 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T429D335J015AHTLVL7610 vs TAZD335J015LWSBTH45
TAZD335J015LRSZ0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1510, CHIP Kyocera AVX Components T429D335J015AHTLVL7610 vs TAZD335J015LRSZ0024
TAZD335J015LRLC0024 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 3.3uF, Surface Mount, 1510, CHIP Kyocera AVX Components T429D335J015AHTLVL7610 vs TAZD335J015LRLC0024
TAZD335J015LLLB0823 Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 3.3uF, 1510, Kyocera AVX Components T429D335J015AHTLVL7610 vs TAZD335J015LLLB0823

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T429D335J015AHTLVL7610 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T429D335J015AHTLVL7610 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T429D335J015AHTLVL7610 would you like to use for your alert(s)?
  • Please alert me when T429D335J015AHTLVL7610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T429D335J015AHTLVL7610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T429D335J015AHTLVL7610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T429D335J015AHTLVL7610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T429D335J015AHTLVL7610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T429D335J015AHTLVL7610 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: