Part Details for T429D226M004BB42517005 by KEMET Corporation
Overview of T429D226M004BB42517005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429D226M004BB42517005
T429D226M004BB42517005 CAD Models
T429D226M004BB42517005 Part Data Attributes
|
T429D226M004BB42517005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429D226M004BB42517005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 1510
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1510 | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429D226M004BB42517005
This table gives cross-reference parts and alternative options found for T429D226M004BB42517005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429D226M004BB42517005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD226M004LFMB0745 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | T429D226M004BB42517005 vs TAZD226M004LFMB0745 |
T429D226M004SB42517640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429D226M004BB42517005 vs T429D226M004SB42517640 |
TAZD226M004LDLD9000 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | T429D226M004BB42517005 vs TAZD226M004LDLD9000 |
TAZD226M004CSSDT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429D226M004BB42517005 vs TAZD226M004CSSDT945 |
T497D226M004CT612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1510, CHIP, ROHS COMPLIANT | KEMET Corporation | T429D226M004BB42517005 vs T497D226M004CT612C |
TAZD226M004CWLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | T429D226M004BB42517005 vs TAZD226M004CWLD0924 |
TAZD226M004LRLT0H23 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | T429D226M004BB42517005 vs TAZD226M004LRLT0H23 |
TAZD226M004CRSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | T429D226M004BB42517005 vs TAZD226M004CRSB0724 |
T419D226M004RB7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 22uF, 1510 | KEMET Corporation | T429D226M004BB42517005 vs T419D226M004RB7280 |
TAZD226M004LAST0023 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 22uF, 1510, | Kyocera AVX Components | T429D226M004BB42517005 vs TAZD226M004LAST0023 |