Part Details for T429D226K004DCTLVL7280 by KEMET Corporation
Overview of T429D226K004DCTLVL7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429D226K004DCTLVL7280
T429D226K004DCTLVL7280 CAD Models
T429D226K004DCTLVL7280 Part Data Attributes
|
T429D226K004DCTLVL7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429D226K004DCTLVL7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429D226K004DCTLVL7280
This table gives cross-reference parts and alternative options found for T429D226K004DCTLVL7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429D226K004DCTLVL7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29CB226KCDABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D226K004DCTLVL7280 vs CWR29CB226KCDABULK |
T419D226K004TC42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1510 | KEMET Corporation | T429D226K004DCTLVL7280 vs T419D226K004TC42517005 |
CWR16CB226KCDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | T429D226K004DCTLVL7280 vs CWR16CB226KCDB |
CWR29CK226KZDATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D226K004DCTLVL7280 vs CWR29CK226KZDATR13 |
CWR16CC226KBDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | T429D226K004DCTLVL7280 vs CWR16CC226KBDB |
T419D226K004RBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1510, | KEMET Corporation | T429D226K004DCTLVL7280 vs T419D226K004RBTLVL |
CWR29CB226KZDZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D226K004DCTLVL7280 vs CWR29CB226KZDZW |
T429D226K004SHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1510, | KEMET Corporation | T429D226K004DCTLVL7280 vs T429D226K004SHTLVL |
CWR16CB226KCDA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | T429D226K004DCTLVL7280 vs CWR16CB226KCDA |
T419D226K004AK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 22uF, 1510 | KEMET Corporation | T429D226K004DCTLVL7280 vs T419D226K004AK7005 |