Part Details for T429D156M010CK42507640 by KEMET Corporation
Overview of T429D156M010CK42507640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for T429D156M010CK42507640
T429D156M010CK42507640 CAD Models
T429D156M010CK42507640 Part Data Attributes
|
T429D156M010CK42507640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429D156M010CK42507640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 86.8 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429D156M010CK42507640
This table gives cross-reference parts and alternative options found for T429D156M010CK42507640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429D156M010CK42507640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD156M010LCLC0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1510, | Kyocera AVX Components | T429D156M010CK42507640 vs TAZD156M010LCLC0723 |
TAZD156M010CBMC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1510, | Kyocera AVX Components | T429D156M010CK42507640 vs TAZD156M010CBMC0023 |
TAZD156M010CBSDT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429D156M010CK42507640 vs TAZD156M010CBSDT945 |
TAZD156M010CCSB0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1510, | Kyocera AVX Components | T429D156M010CK42507640 vs TAZD156M010CCSB0700 |
TAZD156M010CFLD0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1510, | Kyocera AVX Components | T429D156M010CK42507640 vs TAZD156M010CFLD0924 |
TAZD156M010CKSZ0700 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1510, | Kyocera AVX Components | T429D156M010CK42507640 vs TAZD156M010CKSZ0700 |
TAZD156M010CRLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1510, | Kyocera AVX Components | T429D156M010CK42507640 vs TAZD156M010CRLC9H45 |
TAZD156M010CWST0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1510, | Kyocera AVX Components | T429D156M010CK42507640 vs TAZD156M010CWST0045 |
TAZD156M010LALT0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, 1510, | Kyocera AVX Components | T429D156M010CK42507640 vs TAZD156M010LALT0H23 |
T419D156M010PH42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1510 | KEMET Corporation | T429D156M010CK42507640 vs T419D156M010PH42527280 |