Part Details for T429D106K015TH42517610 by KEMET Corporation
Overview of T429D106K015TH42517610 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429D106K015TH42517610
T429D106K015TH42517610 CAD Models
T429D106K015TH42517610 Part Data Attributes
|
T429D106K015TH42517610
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429D106K015TH42517610
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 1510,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429D106K015TH42517610
This table gives cross-reference parts and alternative options found for T429D106K015TH42517610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429D106K015TH42517610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD106K015CSSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | T429D106K015TH42517610 vs TAZD106K015CSSD0924 |
TAZD106K015CLSD0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T429D106K015TH42517610 vs TAZD106K015CLSD0024 |
T429D106K015CC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 1510 | KEMET Corporation | T429D106K015TH42517610 vs T429D106K015CC42527005 |
TAZD106K015CFSC0823 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T429D106K015TH42517610 vs TAZD106K015CFSC0823 |
T429D106K015AB42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 1510 | KEMET Corporation | T429D106K015TH42517610 vs T429D106K015AB42517005 |
TAZD106K015CGLZ0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T429D106K015TH42517610 vs TAZD106K015CGLZ0824 |
TAZD106K015LRLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D106K015TH42517610 vs TAZD106K015LRLZ0800 |
TAZD106K015CWMD0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T429D106K015TH42517610 vs TAZD106K015CWMD0023 |
TAZD106K015CEST0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T429D106K015TH42517610 vs TAZD106K015CEST0H23 |
TAZD106K015LSMB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 1510, | Kyocera AVX Components | T429D106K015TH42517610 vs TAZD106K015LSMB0000 |