Part Details for T429D105K035MH7280 by KEMET Corporation
Overview of T429D105K035MH7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429D105K035MH7280
T429D105K035MH7280 CAD Models
T429D105K035MH7280 Part Data Attributes
|
T429D105K035MH7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429D105K035MH7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1510
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1510 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 76.4 mA | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.54 mm |
Alternate Parts for T429D105K035MH7280
This table gives cross-reference parts and alternative options found for T429D105K035MH7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429D105K035MH7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZD105K035LSSBT845 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429D105K035MH7280 vs TAZD105K035LSSBT845 |
TAZD105K035LELD0945 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Kyocera AVX Components | T429D105K035MH7280 vs TAZD105K035LELD0945 |
T429D105K035SK42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1510 | KEMET Corporation | T429D105K035MH7280 vs T429D105K035SK42517005 |
T4ZD105K035CWLB4723 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D105K035MH7280 vs T4ZD105K035CWLB4723 |
TAZD105K035LFLT0H45 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Kyocera AVX Components | T429D105K035MH7280 vs TAZD105K035LFLT0H45 |
T429D105K035MC4251WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429D105K035MH7280 vs T429D105K035MC4251WAFL |
TAZD105K035CBSBT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1510, CHIP | Kyocera AVX Components | T429D105K035MH7280 vs TAZD105K035CBSBT045 |
TAZD105K035CFLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Kyocera AVX Components | T429D105K035MH7280 vs TAZD105K035CFLB0024 |
TAZD105K035CFLZ0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Kyocera AVX Components | T429D105K035MH7280 vs TAZD105K035CFLZ0923 |
TAZD105K035LGLB0923 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1510, | Kyocera AVX Components | T429D105K035MH7280 vs TAZD105K035LGLB0923 |