Part Details for T429C106J010BCTLVL by KEMET Corporation
Overview of T429C106J010BCTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429C106J010BCTLVL
T429C106J010BCTLVL CAD Models
T429C106J010BCTLVL Part Data Attributes
|
T429C106J010BCTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429C106J010BCTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, 2005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T429C106J010BCTLVL
This table gives cross-reference parts and alternative options found for T429C106J010BCTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429C106J010BCTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T419C106J010BBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, 2005, | KEMET Corporation | T429C106J010BCTLVL vs T419C106J010BBTLVL |
T419C106J010CC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, 2005 | KEMET Corporation | T429C106J010BCTLVL vs T419C106J010CC7005 |
194D106X5010C8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 2005, CHIP | Vishay Sprague | T429C106J010BCTLVL vs 194D106X5010C8T |
CWR29FC106JZCCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T429C106J010BCTLVL vs CWR29FC106JZCCW |
CWR29FB106JBCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | T429C106J010BCTLVL vs CWR29FB106JBCCBULK |
T419C106J010TH42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, 2005 | KEMET Corporation | T429C106J010BCTLVL vs T419C106J010TH42517280 |
CWR16FH106JTCB/TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 2005, CHIP | Vishay Sprague | T429C106J010BCTLVL vs CWR16FH106JTCB/TR |
T419C106J010TB42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, 2005 | KEMET Corporation | T429C106J010BCTLVL vs T419C106J010TB42527610 |
T419C106J010MCTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, 2005, | KEMET Corporation | T429C106J010BCTLVL vs T419C106J010MCTLVL7280 |
T429C106J010TC42507005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 10uF, 2005, | KEMET Corporation | T429C106J010BCTLVL vs T429C106J010TC42507005 |