Part Details for T429B475M015PBTLVL by KEMET Corporation
Overview of T429B475M015PBTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429B475M015PBTLVL
T429B475M015PBTLVL CAD Models
T429B475M015PBTLVL Part Data Attributes
|
T429B475M015PBTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429B475M015PBTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, 1505,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T429B475M015PBTLVL
This table gives cross-reference parts and alternative options found for T429B475M015PBTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429B475M015PBTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497B475M015BH62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, 1505 | KEMET Corporation | T429B475M015PBTLVL vs T497B475M015BH62107280 |
TAZB475M015LGLT0023 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 4.7uF, 1505, | Kyocera AVX Components | T429B475M015PBTLVL vs TAZB475M015LGLT0023 |
TAZB475M015CELT0923 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 4.7uF, 1505, | Kyocera AVX Components | T429B475M015PBTLVL vs TAZB475M015CELT0923 |
TAZB475M015LBMZ0045 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 4.7uF, 1505, | Kyocera AVX Components | T429B475M015PBTLVL vs TAZB475M015LBMZ0045 |
TAZB475M015LAMD0800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 4.7uF, 1505, | Kyocera AVX Components | T429B475M015PBTLVL vs TAZB475M015LAMD0800 |
TAZB475M015LRLB0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, 1505, | Kyocera AVX Components | T429B475M015PBTLVL vs TAZB475M015LRLB0723 |
T429B475M015SB42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, 1505 | KEMET Corporation | T429B475M015PBTLVL vs T429B475M015SB42507280 |
T429B475M015AC4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1505, CHIP | KEMET Corporation | T429B475M015PBTLVL vs T429B475M015AC4250 |
TAZB475M015CWSZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, 1505, | Kyocera AVX Components | T429B475M015PBTLVL vs TAZB475M015CWSZ0900 |
TAZB475M015LWSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 4.7uF, 1505, | Kyocera AVX Components | T429B475M015PBTLVL vs TAZB475M015LWSB0824 |