Part Details for T429B475K015CCWAFL by KEMET Corporation
Overview of T429B475K015CCWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Part Details for T429B475K015CCWAFL
T429B475K015CCWAFL CAD Models
T429B475K015CCWAFL Part Data Attributes
|
T429B475K015CCWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429B475K015CCWAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 74.8 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T429B475K015CCWAFL
This table gives cross-reference parts and alternative options found for T429B475K015CCWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429B475K015CCWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB475K015CFSC0000 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 1505, | Kyocera AVX Components | T429B475K015CCWAFL vs TAZB475K015CFSC0000 |
T429B475K015CB42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1505 | KEMET Corporation | T429B475K015CCWAFL vs T429B475K015CB42527610 |
T429B475K015SC42517005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1505 | KEMET Corporation | T429B475K015CCWAFL vs T429B475K015SC42517005 |
T429B475K015TB4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 4.7uF, 1505, | KEMET Corporation | T429B475K015CCWAFL vs T429B475K015TB4251 |
TAZB475K015CELT0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 1505, | Kyocera AVX Components | T429B475K015CCWAFL vs TAZB475K015CELT0H23 |
TAZB475K015CFLT0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 1505, | Kyocera AVX Components | T429B475K015CCWAFL vs TAZB475K015CFLT0723 |
TAZB475K015CFSZ0H23 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 1505, | Kyocera AVX Components | T429B475K015CCWAFL vs TAZB475K015CFSZ0H23 |
TAZB475K015CGLC0723 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 1505, | Kyocera AVX Components | T429B475K015CCWAFL vs TAZB475K015CGLC0723 |
TAZB475K015CLLD0024 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 1505, | Kyocera AVX Components | T429B475K015CCWAFL vs TAZB475K015CLLD0024 |
TAZB475K015CLSC0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 4.7uF, 1505, | Kyocera AVX Components | T429B475K015CCWAFL vs TAZB475K015CLSC0824 |