Capacitors
T429B335M015MB42507610
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, 1505

Overview of T429B335M015MB42507610 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Telecommunications Automotive

CAD Models for T429B335M015MB42507610 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T429B335M015MB42507610 by KEMET Corporation

T429B335M015MB42507610
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1505
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3600 mΩ
Height
1.27 mm
JESD-609 Code
e4
Leakage Current
0.001 mA
Length
3.81 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
15 V
Ripple Current
55.6 mA
Size Code
1505
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
1.27 mm
Want to compare parts?
  1. T429B335M015MB42507610
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, 1505
    VS

Alternate Parts for T429B335M015MB42507610

This table gives cross-reference parts and alternative options found for T429B335M015MB42507610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429B335M015MB42507610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T429B335M015RBTLVL7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, 1505, KEMET Corporation T429B335M015MB42507610 vs T429B335M015RBTLVL7005
TAZB335M015CAMD0723 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1505, Kyocera AVX Components T429B335M015MB42507610 vs TAZB335M015CAMD0723
T497B335M015BH6115WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T429B335M015MB42507610 vs T497B335M015BH6115WAFL
TAZB335M015LWST0023 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1505, Kyocera AVX Components T429B335M015MB42507610 vs TAZB335M015LWST0023
TAZB335M015LSSDT900 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T429B335M015MB42507610 vs TAZB335M015LSSDT900
TAZB335M015LKLB0745 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1505, Kyocera AVX Components T429B335M015MB42507610 vs TAZB335M015LKLB0745
TAZB335M015CBLB0745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, 1505, Kyocera AVX Components T429B335M015MB42507610 vs TAZB335M015CBLB0745
TAZB335M015LASB0845 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1505, Kyocera AVX Components T429B335M015MB42507610 vs TAZB335M015LASB0845
TAZB335M015LEMZ0700 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1505, Kyocera AVX Components T429B335M015MB42507610 vs TAZB335M015LEMZ0700
TAZB335M015LDMZ0H00 Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, 1505, Kyocera AVX Components T429B335M015MB42507610 vs TAZB335M015LDMZ0H00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T429B335M015MB42507610 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T429B335M015MB42507610 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T429B335M015MB42507610 would you like to use for your alert(s)?
  • Please alert me when T429B335M015MB42507610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T429B335M015MB42507610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T429B335M015MB42507610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T429B335M015MB42507610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T429B335M015MB42507610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T429B335M015MB42507610 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: