Part Details for T429B334K050MH7005 by KEMET Corporation
Overview of T429B334K050MH7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429B334K050MH7005
T429B334K050MH7005 CAD Models
T429B334K050MH7005 Part Data Attributes
|
T429B334K050MH7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429B334K050MH7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1505
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4800 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 3.81 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1505 | |
Terminal Finish | TIN LEAD | |
Width | 1.27 mm |
Alternate Parts for T429B334K050MH7005
This table gives cross-reference parts and alternative options found for T429B334K050MH7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429B334K050MH7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB334K050LDMC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1505, | Kyocera AVX Components | T429B334K050MH7005 vs TAZB334K050LDMC0900 |
CWR29NB334KZBCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T429B334K050MH7005 vs CWR29NB334KZBCBULK |
TAZB334K050CBST0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T429B334K050MH7005 vs TAZB334K050CBST0H24 |
T429B334K050MKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1505, | KEMET Corporation | T429B334K050MH7005 vs T429B334K050MKTLVL7280 |
T429B334K050CKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1505, | KEMET Corporation | T429B334K050MH7005 vs T429B334K050CKTLVL7005 |
TAZB334K050CBLC9800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T429B334K050MH7005 vs TAZB334K050CBLC9800 |
T429B334K050ABTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, 1505, | KEMET Corporation | T429B334K050MH7005 vs T429B334K050ABTLVL |
CWR29NK334KZBZTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T429B334K050MH7005 vs CWR29NK334KZBZTR |
TAZB334K050CWST0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T429B334K050MH7005 vs TAZB334K050CWST0723 |
CWR09NK334KZATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | T429B334K050MH7005 vs CWR09NK334KZATR13 |