Part Details for T429B225K020AC4252WAFL by KEMET Corporation
Overview of T429B225K020AC4252WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429B225K020AC4252WAFL
T429B225K020AC4252WAFL CAD Models
T429B225K020AC4252WAFL Part Data Attributes
|
T429B225K020AC4252WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429B225K020AC4252WAFL
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3600 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 55.6 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T429B225K020AC4252WAFL
This table gives cross-reference parts and alternative options found for T429B225K020AC4252WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429B225K020AC4252WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZB225K020LSMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T429B225K020AC4252WAFL vs TAZB225K020LSMT0H00 |
T419B225K020PC42507610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505 | KEMET Corporation | T429B225K020AC4252WAFL vs T419B225K020PC42507610 |
T419B225K020DB42507280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1505, CHIP | KEMET Corporation | T429B225K020AC4252WAFL vs T419B225K020DB42507280 |
TAZB225K020CKMC0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T429B225K020AC4252WAFL vs TAZB225K020CKMC0800 |
TAZB225K020CKMT0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T429B225K020AC4252WAFL vs TAZB225K020CKMT0700 |
T497B225K020AH61157610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T429B225K020AC4252WAFL vs T497B225K020AH61157610 |
TAZB225K020LAMD0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T429B225K020AC4252WAFL vs TAZB225K020LAMD0923 |
TAZB225K020LALD0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T429B225K020AC4252WAFL vs TAZB225K020LALD0900 |
TAZB225K020CWLZTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429B225K020AC4252WAFL vs TAZB225K020CWLZTH00 |
TAZB225K020LDLC0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, 1505, | Kyocera AVX Components | T429B225K020AC4252WAFL vs TAZB225K020LDLC0700 |