Part Details for T429B156M006AT4252 by KEMET Corporation
Overview of T429B156M006AT4252 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429B156M006AT4252
T429B156M006AT4252 CAD Models
T429B156M006AT4252 Part Data Attributes
|
T429B156M006AT4252
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429B156M006AT4252
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Manufacturer Series | T429 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND |
Alternate Parts for T429B156M006AT4252
This table gives cross-reference parts and alternative options found for T429B156M006AT4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429B156M006AT4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T497B156M006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1505, CHIP, ROHS COMPLIANT | KEMET Corporation | T429B156M006AT4252 vs T497B156M006AT |
T429B156M006BT4250 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | KEMET Corporation | T429B156M006AT4252 vs T429B156M006BT4250 |
T419B156M006AT4250 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | KEMET Corporation | T429B156M006AT4252 vs T419B156M006AT4250 |
T419B156M006BT4252 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | KEMET Corporation | T429B156M006AT4252 vs T419B156M006BT4252 |
T429B156M006DT4251 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | KEMET Corporation | T429B156M006AT4252 vs T429B156M006DT4251 |
T429B156M006AT4251 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | KEMET Corporation | T429B156M006AT4252 vs T429B156M006AT4251 |
T497B156M006BT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1505, CHIP, ROHS COMPLIANT | KEMET Corporation | T429B156M006AT4252 vs T497B156M006BT |
T419B156M006CT4251 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | KEMET Corporation | T429B156M006AT4252 vs T419B156M006CT4251 |
T419B156M006BT4251 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | KEMET Corporation | T429B156M006AT4252 vs T419B156M006BT4251 |
T429B156M006CT4252 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 1505, CHIP, ROHS COMPLIANT | KEMET Corporation | T429B156M006AT4252 vs T429B156M006CT4252 |