Part Details for T429B106M006AH42517640 by KEMET Corporation
Overview of T429B106M006AH42517640 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429B106M006AH42517640
T429B106M006AH42517640 CAD Models
T429B106M006AH42517640 Part Data Attributes
|
T429B106M006AH42517640
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429B106M006AH42517640
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 59.2 mA | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T429B106M006AH42517640
This table gives cross-reference parts and alternative options found for T429B106M006AH42517640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429B106M006AH42517640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19DC106MCBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP | KEMET Corporation | T429B106M006AH42517640 vs CWR19DC106MCBC |
CWR29DH106MTBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, 1505, | Kyocera AVX Components | T429B106M006AH42517640 vs CWR29DH106MTBC |
TAZB106M006CGLD0045 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF, 1505, | Kyocera AVX Components | T429B106M006AH42517640 vs TAZB106M006CGLD0045 |
T429B106M006PK42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, 1505 | KEMET Corporation | T429B106M006AH42517640 vs T429B106M006PK42527005 |
TAZB106M006CKLB9800 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF, 1505, | Kyocera AVX Components | T429B106M006AH42517640 vs TAZB106M006CKLB9800 |
TAZB106M006LALD9845 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF, 1505, | Kyocera AVX Components | T429B106M006AH42517640 vs TAZB106M006LALD9845 |
T429B106M006SKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, 1505, | KEMET Corporation | T429B106M006AH42517640 vs T429B106M006SKTLVL7005 |
TAZB106M006LGMD0924 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF, 1505, | Kyocera AVX Components | T429B106M006AH42517640 vs TAZB106M006LGMD0924 |
TAZB106M006LLMC0700 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF, 1505, | Kyocera AVX Components | T429B106M006AH42517640 vs TAZB106M006LLMC0700 |
TAZB106M006CAMT0H00 | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 10uF, 1505, | Kyocera AVX Components | T429B106M006AH42517640 vs TAZB106M006CAMT0H00 |