Part Details for T429A474J025DHTLVL by KEMET Corporation
Overview of T429A474J025DHTLVL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429A474J025DHTLVL
T429A474J025DHTLVL CAD Models
T429A474J025DHTLVL Part Data Attributes
|
T429A474J025DHTLVL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429A474J025DHTLVL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T429A474J025DHTLVL
This table gives cross-reference parts and alternative options found for T429A474J025DHTLVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429A474J025DHTLVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29KC474JZAAW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T429A474J025DHTLVL vs CWR29KC474JZAAW |
CWR19KB474JZACTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T429A474J025DHTLVL vs CWR19KB474JZACTR |
CWR16KC474JCAC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | T429A474J025DHTLVL vs CWR16KC474JCAC/HR |
CWR19KB474JCACBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T429A474J025DHTLVL vs CWR19KB474JCACBULK |
CWR16KB474JCAB/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | T429A474J025DHTLVL vs CWR16KB474JCAB/TR |
T429A474J025BBTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005, | KEMET Corporation | T429A474J025DHTLVL vs T429A474J025BBTLVL7610 |
CWR16KB474JCAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Vishay Intertechnologies | T429A474J025DHTLVL vs CWR16KB474JCAA |
T419A474J025ACTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005, | KEMET Corporation | T429A474J025DHTLVL vs T419A474J025ACTLVL7280 |
CWR29KK474JBABBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T429A474J025DHTLVL vs CWR29KK474JBABBULK |
T429A474J025BBTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.47uF, 1005, | KEMET Corporation | T429A474J025DHTLVL vs T429A474J025BBTLVL7005 |