Part Details for T429A154K050MH7005 by KEMET Corporation
Overview of T429A154K050MH7005 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429A154K050MH7005
T429A154K050MH7005 CAD Models
T429A154K050MH7005 Part Data Attributes
|
T429A154K050MH7005
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429A154K050MH7005
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1005
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 12000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Length | 2.54 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/11 | |
Size Code | 1005 | |
Terminal Finish | TIN LEAD | |
Width | 1.27 mm |
Alternate Parts for T429A154K050MH7005
This table gives cross-reference parts and alternative options found for T429A154K050MH7005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429A154K050MH7005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR09NB154KZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T429A154K050MH7005 vs CWR09NB154KZBTR13 |
TAZA154K050CDMD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1005, | Kyocera AVX Components | T429A154K050MH7005 vs TAZA154K050CDMD0824 |
TAZA154K050CFMB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1005, | Kyocera AVX Components | T429A154K050MH7005 vs TAZA154K050CFMB0945 |
CWR09NC154KZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T429A154K050MH7005 vs CWR09NC154KZATR |
TAZA154K050CFMB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1005, | Kyocera AVX Components | T429A154K050MH7005 vs TAZA154K050CFMB0845 |
TAZA154K050CDMD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1005, | Kyocera AVX Components | T429A154K050MH7005 vs TAZA154K050CDMD0724 |
TAZA154K050CASZ0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1005, | Kyocera AVX Components | T429A154K050MH7005 vs TAZA154K050CASZ0H00 |
TAZA154K050LRLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T429A154K050MH7005 vs TAZA154K050LRLC9000 |
TAZA154K050CASD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1005, | Kyocera AVX Components | T429A154K050MH7005 vs TAZA154K050CASD0800 |
T429A154K050TC42527005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1005, | KEMET Corporation | T429A154K050MH7005 vs T429A154K050TC42527005 |