Part Details for T429A105J020AH4250 by KEMET Corporation
Overview of T429A105J020AH4250 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T429A105J020AH4250
T429A105J020AH4250 CAD Models
T429A105J020AH4250 Part Data Attributes
|
T429A105J020AH4250
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T429A105J020AH4250
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1005 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 2.54 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 32.8 mA | |
Size Code | 1005 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.27 mm |
Alternate Parts for T429A105J020AH4250
This table gives cross-reference parts and alternative options found for T429A105J020AH4250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T429A105J020AH4250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZA105J020CBLBT700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429A105J020AH4250 vs TAZA105J020CBLBT700 |
TAZA105J020LRLZTH00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429A105J020AH4250 vs TAZA105J020LRLZTH00 |
TAZA105J020CLSZ0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1005, | Kyocera AVX Components | T429A105J020AH4250 vs TAZA105J020CLSZ0745 |
TAZA105J020CSLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T429A105J020AH4250 vs TAZA105J020CSLB0024 |
TAZA105J020CKLB0923 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1005, | Kyocera AVX Components | T429A105J020AH4250 vs TAZA105J020CKLB0923 |
TAZA105J020CSLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1005, CHIP | Kyocera AVX Components | T429A105J020AH4250 vs TAZA105J020CSLZ0923 |
TAZA105J020CDSB0745 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1005, | Kyocera AVX Components | T429A105J020AH4250 vs TAZA105J020CDSB0745 |
TAZA105J020CCSB0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 1uF, 1005, | Kyocera AVX Components | T429A105J020AH4250 vs TAZA105J020CCSB0H45 |
TAZA105J020CBSD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 1uF, 1005, | Kyocera AVX Components | T429A105J020AH4250 vs TAZA105J020CBSD0H00 |
TAZA105J020CWLCT045 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T429A105J020AH4250 vs TAZA105J020CWLCT045 |